Print Page
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč2,000.632 | 
| 5+ | Kč1,810.776 | 
| 10+ | Kč1,620.920 | 
| 50+ | Kč1,585.307 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč2,000.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoMA501.C.AC.001
Order Code2919821
Product RangeHercules
Technical Datasheet
Antenna TypeCombo
Frequency Min5.15GHz
Frequency Max5.35GHz
Antenna MountingScrew
Gain4.71dBi
VSWR1.8
Input Power-
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHercules
SVHCTo Be Advised
Technical Specifications
Antenna Type
Combo
Frequency Max
5.35GHz
Gain
4.71dBi
Input Power
-
Antenna Polarisation
Linear
SVHC
To Be Advised
Frequency Min
5.15GHz
Antenna Mounting
Screw
VSWR
1.8
Input Impedance
50ohm
Product Range
Hercules
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.035