Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTAOGLAS
Manufacturer Part NoQHA.50.A.301111
Order Code3931441
Product RangeColosseum QHA.50 Series
Technical Datasheet
47 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč3,564.119 |
| 5+ | Kč3,548.820 |
| 10+ | Kč3,533.270 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,564.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTAOGLAS
Manufacturer Part NoQHA.50.A.301111
Order Code3931441
Product RangeColosseum QHA.50 Series
Technical Datasheet
Antenna TypeDome
Frequency Min-
Frequency Max1.602GHz
Antenna MountingScrew
Gain-4.4dB
VSWR-
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product RangeColosseum QHA.50 Series
SVHCTo Be Advised
Technical Specifications
Antenna Type
Dome
Frequency Max
1.602GHz
Gain
-4.4dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
To Be Advised
Frequency Min
-
Antenna Mounting
Screw
VSWR
-
Input Impedance
50ohm
Product Range
Colosseum QHA.50 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004