Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoACM2012-121-2P-T002
Order Code2455192
Product RangeACM Series
Technical Datasheet
2,498 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 5+ | Kč8.126 |
| 50+ | Kč5.793 |
| 250+ | Kč5.518 |
| 500+ | Kč5.242 |
| 1000+ | Kč4.966 |
| 2000+ | Kč4.690 |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
Kč40.63 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoACM2012-121-2P-T002
Order Code2455192
Product RangeACM Series
Technical Datasheet
DC Current Rating370mA
Inductance-
Product RangeACM Series
Impedance120ohm
Common Mode Filter Case2mm x 1.2mm x 1.3mm
Inductor Case / Package-
Product Length2mm
Product Width1.2mm
Product Height1.3mm
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
DC Current Rating
370mA
Product Range
ACM Series
Common Mode Filter Case
2mm x 1.2mm x 1.3mm
Product Length
2mm
Product Height
1.3mm
SVHC
No SVHC (25-Jun-2025)
Inductance
-
Impedance
120ohm
Inductor Case / Package
-
Product Width
1.2mm
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000078
Product traceability