Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoCAA572C0G3A203J640LH
Order Code4645408
Product RangeMEGACAP CA Series
Also Known AsCAA572C0G3A203JT009W
Technical Datasheet
400 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč232.492 |
10+ | Kč183.084 |
50+ | Kč162.268 |
100+ | Kč141.200 |
200+ | Kč138.191 |
400+ | Kč134.930 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč232.49 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoCAA572C0G3A203J640LH
Order Code4645408
Product RangeMEGACAP CA Series
Also Known AsCAA572C0G3A203JT009W
Technical Datasheet
Capacitance0
Voltage(DC)1kV
Capacitance Tolerance± 5%
Capacitor Case / Package2220 [5750 Metric]
Dielectric CharacteristicC0G / NP0
Stacking Height6.4mm
Capacitor MountingSurface Mount
Lead Spacing-
Product RangeMEGACAP CA Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
CAA572C0G3A203J640LH is a CA series multilayer ceramic chip capacitor. Suitable for resonant circuits for wireless power supply, OBC (On Board Charger) applications.
- MEGACAP type (low resistance, inline type)
- Unique structure achieves high capacitance, high reliability and low resistance
- Capacitance is 20nF
- Capacitance tolerance is ±5%
- Temperature characteristics is C0G
- Operating temperature range from -55 to +125°C
- Voltage rating is 1000V DC
- 2-line type (L x W) is 6 x 5mm
Technical Specifications
Capacitance
0
Capacitance Tolerance
± 5%
Dielectric Characteristic
C0G / NP0
Capacitor Mounting
Surface Mount
Product Range
MEGACAP CA Series
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Voltage(DC)
1kV
Capacitor Case / Package
2220 [5750 Metric]
Stacking Height
6.4mm
Lead Spacing
-
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322400
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability