Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč2,185.973 |
Price for:Each
Minimum: 1
Multiple: 1
Kč2,185.97 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoEV1406-1800-A
Order Code3410688
Technical Datasheet
Silicon ManufacturerTDK
Silicon Core NumberFS1406
Kit Application TypePower Management
Application Sub TypePoint-of-Load (POL) Converter
Kit ContentsEval Board FS1406
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (15-Jan-2018)
Product Overview
- Evaluation board for FS1406 µPOL™ embedded DC-DC converter
- Input voltage (PVIN) of 12V
- Output voltage (VOUT)of 1.8V
- Output load (IO) to 0 to 6A
- Switching frequency (FSW) of 1.9MHz
- Output capacitance (CO) of 2x22µF (MLCC)
- Input capacitance (CIN) of 2x22µF (MLCC)
- Dimension is 63mm x 84mm x 1.5mm (width x length x thickness)
Technical Specifications
Silicon Manufacturer
TDK
Kit Application Type
Power Management
Kit Contents
Eval Board FS1406
Automotive Qualification Standard
-
Silicon Core Number
FS1406
Application Sub Type
Point-of-Load (POL) Converter
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001