Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoHHM2510B1
Order Code4154135
Product RangeHHM Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 10000+ | Kč2.909 |
Price for:Each (Supplied on Full Reel)
Minimum: 10000
Multiple: 10000
Kč29,090.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoHHM2510B1
Order Code4154135
Product RangeHHM Series
Technical Datasheet
Filter TypeCoupler
No. of Pins4Pins
Pass Band Frequency2.4GHz to 2.5GHz, 4.9GHz to 5.85GHz
RF Filter ApplicationsBluetooth, WLAN
Filter Case Style0202 [0605 Metric]
Product RangeHHM Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Filter Type
Coupler
Pass Band Frequency
2.4GHz to 2.5GHz, 4.9GHz to 5.85GHz
Filter Case Style
0202 [0605 Metric]
SVHC
No SVHC (15-Jan-2018)
No. of Pins
4Pins
RF Filter Applications
Bluetooth, WLAN
Product Range
HHM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85049017
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability