Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM1608P25R0T001
Order Code2407427
Product RangeMEM Series
Technical Datasheet
1,353 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 10+ | Kč18.509 | 
| 100+ | Kč16.177 | 
| 500+ | Kč13.418 | 
| 1000+ | Kč12.013 | 
| 2000+ | Kč11.110 | 
| 4000+ | Kč10.358 | 
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
Kč185.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoMEM1608P25R0T001
Order Code2407427
Product RangeMEM Series
Technical Datasheet
Filter ApplicationsGeneral Purpose
Voltage Rating10V
Filter TypeEMI, RFI
Current Rating100mA
No. of Phases-
No. of Stages1 Stage
Filter TerminalsSMD
Filter MountingSurface Mount
Filter Input TerminalsSMD
Filter Output TerminalsSMD
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Filter Applications
General Purpose
Filter Type
EMI, RFI
No. of Phases
-
Filter Terminals
SMD
Filter Input Terminals
SMD
Product Range
MEM Series
Voltage Rating
10V
Current Rating
100mA
No. of Stages
1 Stage
Filter Mounting
Surface Mount
Filter Output Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability