Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoMEM2012TC151
Order Code1669519
Product RangeMEM Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoMEM2012TC151
Order Code1669519
Product RangeMEM Series
Technical Datasheet
Capacitance150pF
Voltage Rating12V
Filter TypeEMI, RFI
Current Rating1A
Filter TerminalsSMD
Product RangeMEM Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Capacitance
150pF
Filter Type
EMI, RFI
Filter Terminals
SMD
SVHC
No SVHC (21-Jan-2025)
Voltage Rating
12V
Current Rating
1A
Product Range
MEM Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000006
Product traceability