Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLF252010MT-100M
Order Code2455276
Product RangeVLF-M Series
Technical Datasheet
Product Information
ManufacturerTDK
Manufacturer Part NoVLF252010MT-100M
Order Code2455276
Product RangeVLF-M Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)660mA
Inductor ConstructionShielded
Saturation Current (Isat)440mA
Product RangeVLF-M Series
Inductor Case / Package-
Power Inductor Case2.5mm x 2mm x 1mm
DC Resistance Max0.59ohm
Inductance Tolerance± 20%
Product Length2.5mm
Product Width2mm
Product Height1mm
Product Overview
Notes
Not Recommended for New Design
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
VLF-M Series
Power Inductor Case
2.5mm x 2mm x 1mm
Inductance Tolerance
± 20%
Product Width
2mm
RMS Current (Irms)
660mA
Saturation Current (Isat)
440mA
Inductor Case / Package
-
DC Resistance Max
0.59ohm
Product Length
2.5mm
Product Height
1mm
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
Product traceability