Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF6025T-470MR48-PF
Order Code3648479
Product RangeSLF Series
Technical Datasheet
190 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč18.258 |
| 50+ | Kč14.471 |
| 100+ | Kč11.562 |
| 250+ | Kč11.110 |
| 500+ | Kč10.809 |
| 1000+ | Kč9.455 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč18.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6025T-470MR48-PF
Order Code3648479
Product RangeSLF Series
Technical Datasheet
Inductance47µH
RMS Current (Irms)670mA
Inductor ConstructionShielded
Saturation Current (Isat)480mA
Product RangeSLF Series
Power Inductor Case6mm x 6mm x 2.5mm
Inductor Case / Package-
DC Resistance Max0.288ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height2.5mm
SVHCMelamine (25-Jun-2025)
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
SLF Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (25-Jun-2025)
RMS Current (Irms)
670mA
Saturation Current (Isat)
480mA
Power Inductor Case
6mm x 6mm x 2.5mm
DC Resistance Max
0.288ohm
Product Length
6mm
Product Height
2.5mm
Technical Docs (3)
Alternatives for SLF6025T-470MR48-PF
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability