Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSLF6045T-100M1R6-3PF
Order Code2520683
Product RangeSLF Series
Technical Datasheet
690 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč18.258 |
50+ | Kč11.587 |
100+ | Kč10.283 |
250+ | Kč10.258 |
500+ | Kč10.208 |
1000+ | Kč9.330 |
Price for:Each
Minimum: 1
Multiple: 1
Kč18.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSLF6045T-100M1R6-3PF
Order Code2520683
Product RangeSLF Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)2.7A
Inductor ConstructionShielded
Saturation Current (Isat)1.6A
Power Inductor Case6mm x 6mm x 4.5mm
Product RangeSLF Series
Inductor Case / Package-
DC Resistance Max0.0468ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCMelamine (21-Jan-2025)
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Power Inductor Case
6mm x 6mm x 4.5mm
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
Melamine (21-Jan-2025)
RMS Current (Irms)
2.7A
Saturation Current (Isat)
1.6A
Product Range
SLF Series
DC Resistance Max
0.0468ohm
Product Length
6mm
Product Height
4.5mm
Technical Docs (3)
Alternatives for SLF6045T-100M1R6-3PF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability