Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoSPM12565VT-2R2M-D
Order Code3923816
Product RangeSPM-VT-D Series
Technical Datasheet
953 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč63.452 |
10+ | Kč56.430 |
50+ | Kč54.424 |
100+ | Kč42.134 |
200+ | Kč41.884 |
500+ | Kč41.633 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč63.45 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoSPM12565VT-2R2M-D
Order Code3923816
Product RangeSPM-VT-D Series
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)44.5A
Inductor ConstructionShielded
Saturation Current (Isat)32.8A
Product RangeSPM-VT-D Series
Power Inductor Case13mm x 12.5mm x 6.5mm
Inductor Case / Package-
DC Resistance Max3740µohm
Inductance Tolerance± 20%
Product Length13mm
Product Width12.5mm
Product Height6.5mm
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
SPM-VT-D Series
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
12.5mm
SVHC
No SVHC (21-Jan-2025)
RMS Current (Irms)
44.5A
Saturation Current (Isat)
32.8A
Power Inductor Case
13mm x 12.5mm x 6.5mm
DC Resistance Max
3740µohm
Product Length
13mm
Product Height
6.5mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability