Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLCF4018T-100MR74-2
Order Code1670071
Product RangeVLCF Series
Technical Datasheet
708 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč13.694 |
50+ | Kč11.211 |
100+ | Kč9.229 |
250+ | Kč9.054 |
500+ | Kč8.853 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč13.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLCF4018T-100MR74-2
Order Code1670071
Product RangeVLCF Series
Technical Datasheet
Inductance10µH
DC Resistance Max0.188ohm
Self Resonant Frequency-
DC Current Rating1.26A
Inductor Case Style4.3mm x 4mm x 1.8mm
Inductor Case / Package-
Product RangeVLCF Series
Inductance Tolerance± 20%
Inductor ConstructionShielded
Core MaterialFerrite
Product Length4mm
Product Width4mm
Product Height1.8mm
SVHCMelamine (21-Jan-2025)
Product Overview
- Magnetic shield type wound inductor for power circuits
- Low-profile product
- Magnetic shield construction
- Power source inductor for mobile devices such as HDDs, DVCs & DSCs
- LCDs, other DC to DC converters
Technical Specifications
Inductance
10µH
Self Resonant Frequency
-
Inductor Case Style
4.3mm x 4mm x 1.8mm
Product Range
VLCF Series
Inductor Construction
Shielded
Product Length
4mm
Product Height
1.8mm
DC Resistance Max
0.188ohm
DC Current Rating
1.26A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Core Material
Ferrite
Product Width
4mm
SVHC
Melamine (21-Jan-2025)
Technical Docs (2)
Alternatives for VLCF4018T-100MR74-2
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000096
Product traceability