Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoVLS6045EX-681M
Order Code3288290
Product RangeVLS-EX Series
Technical Datasheet
1,500 In Stock
1,500 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč8.377 |
| 50+ | Kč6.571 |
| 100+ | Kč5.643 |
| 250+ | Kč5.292 |
| 500+ | Kč4.740 |
| 1500+ | Kč4.163 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč8.38 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoVLS6045EX-681M
Order Code3288290
Product RangeVLS-EX Series
Technical Datasheet
Inductance680µH
RMS Current (Irms)320mA
Inductor ConstructionSemishielded
Saturation Current (Isat)300mA
Product RangeVLS-EX Series
Inductor Case / Package-
DC Resistance Max3.835ohm
Inductance Tolerance± 20%
Product Length6mm
Product Width6mm
Product Height4.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
680µH
Inductor Construction
Semishielded
Product Range
VLS-EX Series
DC Resistance Max
3.835ohm
Product Length
6mm
Product Height
4.5mm
RMS Current (Irms)
320mA
Saturation Current (Isat)
300mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:South Korea
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0085
Product traceability