Print Page
172 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč114.616 |
| 5+ | Kč102.577 |
| 10+ | Kč90.539 |
| 25+ | Kč85.021 |
| 50+ | Kč80.256 |
| 192+ | Kč74.738 |
Price for:Each
Minimum: 1
Multiple: 1
Kč114.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK
Manufacturer Part NoWR483265-15F5-G
Order Code2377527
Product RangeWR Series
Technical Datasheet
Product RangeWR Series
Inductance13.3µH
Inductance Tolerance-
DC Resistance Max0.2ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length32.5mm
Product Width48.5mm
Product Height1.25mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
Technical Specifications
Product Range
WR Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
32.5mm
Product Height
1.25mm
Operating Temperature Min
-30°C
Inductance
13.3µH
DC Resistance Max
0.2ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48.5mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85043180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05
Product traceability