Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTDK
Manufacturer Part NoWR524830-16F3-NF-G
Order Code2790534
Product RangeWR-NFC Series
Technical Datasheet
132 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč122.641 |
| 5+ | Kč119.381 |
| 10+ | Kč116.120 |
| 25+ | Kč112.860 |
| 50+ | Kč110.603 |
| 132+ | Kč108.346 |
Price for:Each
Minimum: 1
Multiple: 1
Kč122.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTDK
Manufacturer Part NoWR524830-16F3-NF-G
Order Code2790534
Product RangeWR-NFC Series
Technical Datasheet
Product RangeWR-NFC Series
Inductance19.5µH
Inductance Tolerance-
DC Resistance Max0.8ohm
No. of Coils1 Coil
No. of Layers1 Layer
Saturation Current (Isat)-
Self Resonant Frequency-
Quality Factor-
AC Current Rating-
Product Length52.5mm
Product Width48.5mm
Product Height0.62mm
Inductor MountingBoard Mount
Operating Temperature Min-30°C
Operating Temperature Max70°C
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
WR-NFC Series
Inductance Tolerance
-
No. of Coils
1 Coil
Saturation Current (Isat)
-
Quality Factor
-
Product Length
52.5mm
Product Height
0.62mm
Operating Temperature Min
-30°C
SVHC
No SVHC (15-Jan-2018)
Inductance
19.5µH
DC Resistance Max
0.8ohm
No. of Layers
1 Layer
Self Resonant Frequency
-
AC Current Rating
-
Product Width
48.5mm
Inductor Mounting
Board Mount
Operating Temperature Max
70°C
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005