1,000 more incoming. You can reserve stock now
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč130.165 |
| 5+ | Kč111.857 |
| 10+ | Kč93.298 |
| 25+ | Kč81.510 |
| 50+ | Kč72.732 |
| 200+ | Kč61.446 |
Product Information
Product Overview
The ZCAT3035-1330-BK is a black fixed cable clamp filter Ferrite Core with case. Using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables. It features excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. It is effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. It is suitable for word processors, monitors, HDDs, electronic musical instruments, video games, copiers and facsimiles.
- Halogen-free
Applications
Communications & Networking, Audio, Computers & Computer Peripherals, System Monitoring
Technical Specifications
13mm
500MHz
ZCAT Series
50MHz
-
No SVHC (25-Jun-2025)
Technical Docs (2)
Alternatives for ZCAT3035-1330-BK
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate