Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč131.419 |
5+ | Kč111.355 |
10+ | Kč91.040 |
25+ | Kč70.726 |
50+ | Kč61.697 |
200+ | Kč56.430 |
Product Information
Product Overview
ZCAT3035-1330 is a ZCAT series clamp filter for cable. It is using TDK's unique structure where the ferrite core is mounted and integrated in a plastic case, it is possible to attach them to interface cables and power cables with one touch without having to cut the cables. It has a excellent absorption of high-frequency noise using the high-frequency absorption characteristics of the ferrite core. It is according to the outer diameter of the cable in order to be compatible with various cable sizes. It is effective for common mode noise, so can be implemented as a noise countermeasure without influencing signal quality. Applications include PCs, monitors, HDDs, digital telephones, audio equipment, electronic musical instruments, video games, copiers, and facsimiles.
- 80 ohm (0 to 100MHz) /150 ohm (100 to 500MHz) min impedance
- Grey case colour
- Operating temperature range from -40 to 85°C
Technical Specifications
13mm
500MHz
ZCAT Series
10MHz
150ohm
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for ZCAT3035-1330
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate