Print Page
1-106527-0
Connector Housing, AMP-DUAC Series, Receptacle, 10 Ways, 4.2 mm, AMP DUAC Series Connectors
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-106527-0
Order Code4303058
Product RangeAMP-DUAC Series
Technical Datasheet
9,689 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
300+ | Kč12.440 |
900+ | Kč11.687 |
Price for:Each
Minimum: 300
Multiple: 300
Kč3,732.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-106527-0
Order Code4303058
Product RangeAMP-DUAC Series
Technical Datasheet
Product RangeAMP-DUAC Series
No. of Positions10Ways
Pitch Spacing4.2mm
For Use WithAMP DUAC Series Connectors
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
AMP-DUAC Series
No. of Positions
10Ways
For Use With
AMP DUAC Series Connectors
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
To Be Advised
Alternatives for 1-106527-0
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01