Print Page
1-1586043-0
Rectangular Connector, Right Angle, VAL-U-LOK, 10 Contacts, Plug, 4.2 mm, Screw, 2 Row
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1586043-0
Order Code2977239
Product RangeVAL-U-LOK
495 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 60+ | Kč31.601 |
| 180+ | Kč27.588 |
Price for:Each
Minimum: 60
Multiple: 60
Kč1,896.06 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-1586043-0
Order Code2977239
Product RangeVAL-U-LOK
Product RangeVAL-U-LOK
No. of Contacts10Contacts
Pitch Spacing4.2mm
Contact Termination TypeScrew
No. of Rows2 Row
No. of Rows2Rows
Connector MountingScrew Mount
Contact PlatingTin Plated Contacts
Contact MaterialBrass
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
VAL-U-LOK
Gender
Plug
Contact Termination Type
Screw
No. of Rows
2Rows
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
10Contacts
Pitch Spacing
4.2mm
No. of Rows
2 Row
Connector Mounting
Screw Mount
Contact Material
Brass
Technical Docs (1)
Alternatives for 1-1586043-0
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005