Print Page
1-2823602-2
RF Antenna, 1.71 to 3.8GHz, MIMO, 5dB, Vertical, Adhesive
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2823602-2
Order Code4298010
Technical Datasheet
16 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč9,157.711 |
| 3+ | Kč8,974.627 |
Price for:Each
Minimum: 1
Multiple: 1
Kč9,157.71 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1-2823602-2
Order Code4298010
Technical Datasheet
Antenna TypeMIMO
Frequency Min1.71GHz
Frequency Max3.8GHz
Antenna MountingAdhesive
Gain5dB
VSWR-
Input Power25W
Input Impedance50ohm
Antenna PolarisationVertical
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Antenna Type
MIMO
Frequency Max
3.8GHz
Gain
5dB
Input Power
25W
Antenna Polarisation
Vertical
SVHC
To Be Advised
Frequency Min
1.71GHz
Antenna Mounting
Adhesive
VSWR
-
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.296649
Product traceability