Print Page
2-1617022-1
Power Relay, DPDT, 26.5 VDC, 5 A, FW Series, Panel Mount
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1617022-1
Order Code2974745
Product RangeFW Series
Also Known AsFW5A1193S01
Technical Datasheet
4 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč11,286.752 |
3+ | Kč10,731.732 |
Price for:Each
Minimum: 1
Multiple: 1
Kč11,286.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2-1617022-1
Order Code2974745
Product RangeFW Series
Also Known AsFW5A1193S01
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage26.5VDC
Contact Current5A
Product RangeFW Series
Relay MountingPanel Mount
Coil Type-
Contact Voltage VAC-
Relay TerminalsSolder
Contact Voltage VDC30V
Contact Material-
Coil Resistance600ohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Panel Mount
Contact Voltage VAC
-
Contact Voltage VDC
30V
Coil Resistance
600ohm
Coil Voltage
26.5VDC
Product Range
FW Series
Coil Type
-
Relay Terminals
Solder
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability