Print Page
2102155-1
Connector, 90 Contacts, 1.4 mm, Header, Through Hole, 9 Rows
Image is for illustrative purposes only. Please refer to product description.
275 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč3,725.885 |
3+ | Kč3,522.737 |
Price for:Each
Minimum: 1
Multiple: 1
Kč3,725.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2102155-1
Order Code2976537
Product Range-
No. of Contacts90Contacts
Pitch Spacing1.4mm
Card Edge / Backplane Connector TypeBackplane
GenderHeader
Contact Termination TypeThrough Hole
No. of Rows9Rows
Row Pitch1.9mm
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
-
Pitch Spacing
1.4mm
Gender
Header
No. of Rows
9Rows
Contact Material
Copper Alloy
SVHC
To Be Advised
No. of Contacts
90Contacts
Card Edge / Backplane Connector Type
Backplane
Contact Termination Type
Through Hole
Row Pitch
1.9mm
Contact Plating
Gold Plated Contacts
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.023076
Product traceability