Print Page
2273116-4
Sensor Cable, AMP, M12 Plug, 90° M12 Receptacle, 3 Positions, 1.5 m, 4.9 ft
Image is for illustrative purposes only. Please refer to product description.
160 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 6+ | Kč503.356 |
| 18+ | Kč473.260 |
Price for:Each
Minimum: 6
Multiple: 6
Kč3,020.14 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2273116-4
Order Code2974101
Connector Type AM12 Plug
Connector Type AM12 Sensor Straight 3 Position Plug
Connector to ConnectorM12 Straight Plug to 90° M12 Receptacle
Connector Type BM12 Sensor Right Angle 3 Position Receptacle
Connector Type B90° M12 Receptacle
No. of Positions3 Positions
Cable Length - Metric1.5m
Cable Length - Imperial4.9ft
Product Range-
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type A
M12 Plug
Connector to Connector
M12 Straight Plug to 90° M12 Receptacle
Connector Type B
90° M12 Receptacle
Cable Length - Metric
1.5m
Product Range
-
Connector Type A
M12 Sensor Straight 3 Position Plug
Connector Type B
M12 Sensor Right Angle 3 Position Receptacle
No. of Positions
3 Positions
Cable Length - Imperial
4.9ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability