Print Page
2332141-3
Card Edge Connector, Dual Side, 1.57 mm, 56 Contacts, Surface Mount, Straight
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2332141-3
Order Code4323036
Product RangeSliver 2.0 Series
Technical Datasheet
47,700 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
300+ | Kč130.416 |
900+ | Kč127.908 |
Price for:Each
Minimum: 300
Multiple: 300
Kč39,124.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No2332141-3
Order Code4323036
Product RangeSliver 2.0 Series
Technical Datasheet
Card Edge Connector TypeDual Side
Card Thickness1.57mm
No. of Contacts56 Contacts
Connector MountingSurface Mount
Connector Body OrientationStraight
Contact Termination TypeSolder
Contact MaterialCopper Alloy
Contact Plating - Mating Side30µ" Gold Plated Contacts
Connector Body MaterialLCP (Liquid Crystal Polymer) Body
Product RangeSliver 2.0 Series
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Card Edge Connector Type
Dual Side
No. of Contacts
56 Contacts
Connector Body Orientation
Straight
Contact Material
Copper Alloy
Connector Body Material
LCP (Liquid Crystal Polymer) Body
SVHC
To Be Advised
Card Thickness
1.57mm
Connector Mounting
Surface Mount
Contact Termination Type
Solder
Contact Plating - Mating Side
30µ" Gold Plated Contacts
Product Range
Sliver 2.0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
Product traceability