Print Page
3-1437648-8
PCB Mount Barrier Terminal Block, 8.26 mm, 1 Row, 8 Ways
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1437648-8
Order Code2967951
Product Range4
Also Known As4PCR-08-006
Technical Datasheet
1,474 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 30+ | Kč200.389 |
| 90+ | Kč188.351 |
Price for:Each
Minimum: 30
Multiple: 30
Kč6,011.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No3-1437648-8
Order Code2967951
Product Range4
Also Known As4PCR-08-006
Technical Datasheet
Pitch Spacing8.26mm
No. of Rows1 Row
No. of Positions8Ways
Wire Size AWG Min-
Wire Size AWG Max-
Rated Current-
Rated Voltage-
Product Range4
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Pitch Spacing
8.26mm
No. of Positions
8Ways
Wire Size AWG Max
-
Rated Voltage
-
SVHC
No SVHC (21-Jan-2025)
No. of Rows
1 Row
Wire Size AWG Min
-
Rated Current
-
Product Range
4
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005