Print Page
5-1393817-4
Power Relay, 4PDT, 60 VDC, 2 A, Cradle P V23003 Series, Socket, DC
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1393817-4
Order Code2975246
Product RangeCradle P V23003 Series
Also Known AsV23003B44B110
Technical Datasheet
2 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
Quantity | Price (ex VAT) |
---|---|
1+ | Kč8,764.958 |
3+ | Kč8,334.084 |
Price for:Each
Minimum: 1
Multiple: 1
Kč8,764.96 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5-1393817-4
Order Code2975246
Product RangeCradle P V23003 Series
Also Known AsV23003B44B110
Technical Datasheet
Contact Configuration4PDT
Coil Voltage60VDC
Contact Current2A
Product RangeCradle P V23003 Series
Relay MountingSocket
Coil TypeDC
Contact Voltage VAC-
Relay Terminals-
Contact Voltage VDC-
Contact Material-
Coil Resistance2.4kohm
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Contact Configuration
4PDT
Contact Current
2A
Relay Mounting
Socket
Contact Voltage VAC
-
Contact Voltage VDC
-
Coil Resistance
2.4kohm
Coil Voltage
60VDC
Product Range
Cradle P V23003 Series
Coil Type
DC
Relay Terminals
-
Contact Material
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability