Print Page
5767044-2
Stacking Board Connector, MICTOR, 76 Contacts, Receptacle, 0.64 mm, Surface Mount, 2 Rows
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767044-2
Order Code2976840
Product RangeMICTOR
224 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 14+ | Kč1,285.852 |
| 42+ | Kč1,224.155 |
Price for:Each
Minimum: 14
Multiple: 14
Kč18,001.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No5767044-2
Order Code2976840
Product RangeMICTOR
Product RangeMICTOR
No. of Contacts76Contacts
Pitch Spacing0.64mm
Contact Termination TypeSurface Mount
No. of Rows2Rows
Contact PlatingPalladium Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Product Range
MICTOR
Gender
Receptacle
Contact Termination Type
Surface Mount
Contact Plating
Palladium Plated Contacts
SVHC
No SVHC (21-Jan-2025)
No. of Contacts
76Contacts
Pitch Spacing
0.64mm
No. of Rows
2Rows
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005