Print Page
8-1437569-7
Indicator Lens, Yellow, Rectangular, 15 mm, Lens, AMP Oiltight & Non Oiltight Series Pilot Lights
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No8-1437569-7
Order Code2976032
Product Range64
Also Known As64T4
890 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 18:00
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | Kč59.189 |
| 150+ | Kč55.678 |
Price for:Each
Minimum: 50
Multiple: 50
Kč2,959.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No8-1437569-7
Order Code2976032
Product Range64
Also Known As64T4
Indicator Lens ColourYellow
Lens ShapeRectangular
Mounting Hole Dia15mm
Accessory TypeLens
For Use WithAMP Oiltight & Non Oiltight Series Pilot Lights
Product Range64
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Indicator Lens Colour
Yellow
Mounting Hole Dia
15mm
For Use With
AMP Oiltight & Non Oiltight Series Pilot Lights
SVHC
To Be Advised
Lens Shape
Rectangular
Accessory Type
Lens
Product Range
64
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001588