Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No02560409-000
Order Code3872182
Product RangeMEAS MHR Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč4,203.157 |
| 5+ | Kč4,120.895 |
| 10+ | Kč4,025.340 |
| 25+ | Kč3,913.985 |
| 50+ | Kč3,802.630 |
Price for:Each
Minimum: 1
Multiple: 1
Kč4,203.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No02560409-000
Order Code3872182
Product RangeMEAS MHR Series
Technical Datasheet
Transducer FunctionLinear Motion
Power Rating-
Operating Temperature Min-55°C
Operating Temperature Max150°C
Output Impedance200ohm
LVDT TypeAC
Transducer Output TypeVoltage
Dielectric Withstand Voltage-
Insulation Testing Voltage-
Insulation Resistance-
Product RangeMEAS MHR Series
SVHCTo Be Advised
Technical Specifications
Transducer Function
Linear Motion
Operating Temperature Min
-55°C
Output Impedance
200ohm
Transducer Output Type
Voltage
Insulation Testing Voltage
-
Product Range
MEAS MHR Series
Power Rating
-
Operating Temperature Max
150°C
LVDT Type
AC
Dielectric Withstand Voltage
-
Insulation Resistance
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85415000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.054431
Product traceability