Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY SENSORS
Manufacturer Part NoG-MRCO-016
Order Code2748857
Also Known AsG-MRCO-016
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč65.960 |
| 10+ | Kč46.147 |
| 25+ | Kč43.639 |
| 50+ | Kč41.131 |
| 100+ | Kč39.376 |
| 500+ | Kč36.115 |
Price for:Each
Minimum: 1
Multiple: 1
Kč65.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY SENSORS
Manufacturer Part NoG-MRCO-016
Order Code2748857
Also Known AsG-MRCO-016
Technical Datasheet
Magnetometer Interface-
Magnetic Field Min-
Magnetic Field Max-
Resolution (Gauss)-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The KMT32B is a magnetic field sensor based on the anisotropic magneto resistance effect, i.e. it is sensing the magnetic field direction independently on the magnetic field strength for applied field strengths H<gt/>25 kA/m. The sensor contains two parallel supplied Wheatstone bridges, which enclose a sensitive angle of 45 degrees.
- AMR sensor with 180° period
- High accuracy
- High resolution
- Tiny TDFN package
Technical Specifications
Magnetometer Interface
-
Magnetic Field Max
-
Product Range
-
Magnetic Field Min
-
Resolution (Gauss)
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Alternatives for G-MRCO-016
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0001
Product traceability