Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSGD-120-3
Order Code3872161
Product RangeMEAS SGD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč25,732.080 |
| 5+ | Kč22,522.592 |
| 10+ | Kč18,661.526 |
| 25+ | Kč16,731.119 |
| 50+ | Kč15,444.013 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25,732.08 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoSGD-120-3
Order Code3872161
Product RangeMEAS SGD Series
Technical Datasheet
Supply Voltage DC Min8V
Supply Voltage DC Max40V
Sensor Housing-
No. of Pins-
Output Current20mA
Operating Magnetic Force Min-
Product RangeMEAS SGD Series
SVHCLead (21-Jan-2025)
Technical Specifications
Supply Voltage DC Min
8V
Sensor Housing
-
Output Current
20mA
Product Range
MEAS SGD Series
Supply Voltage DC Max
40V
No. of Pins
-
Operating Magnetic Force Min
-
SVHC
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.634122
Product traceability