Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J0052X439-EV-CBOX
Order Code3397559
Product RangePower Relay F7 Series
Technical Datasheet
206 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč151.734 |
10+ | Kč149.226 |
25+ | Kč140.448 |
210+ | Kč138.692 |
420+ | Kč135.934 |
Price for:Each
Minimum: 1
Multiple: 1
Kč151.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part NoV23134J0052X439-EV-CBOX
Order Code3397559
Product RangePower Relay F7 Series
Technical Datasheet
Coil Voltage12VDC
Contact Current70A
Contact ConfigurationSPST-NO
Relay MountingThrough Hole
Relay TerminalsPC Pin, Quick Connect
Product RangePower Relay F7 Series
Contact Voltage DC Nom12V
Coil Resistance90ohm
Contact MaterialSilver
SVHCLead (21-Jan-2025)
Technical Specifications
Coil Voltage
12VDC
Contact Configuration
SPST-NO
Relay Terminals
PC Pin, Quick Connect
Contact Voltage DC Nom
12V
Contact Material
Silver
Contact Current
70A
Relay Mounting
Through Hole
Product Range
Power Relay F7 Series
Coil Resistance
90ohm
SVHC
Lead (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03391
Product traceability