Print Page
Image is for illustrative purposes only. Please refer to product description.
7,802 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | Kč25.582 |
10+ | Kč23.550 |
100+ | Kč23.450 |
500+ | Kč21.845 |
1000+ | Kč20.791 |
2500+ | Kč19.888 |
Price for:Each
Minimum: 1
Multiple: 1
Kč25.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1-2301969-1
Order Code4351602
Technical Datasheet
Product Range-
No. of Positions8Ways
For Use WithAMP 2-2287720-1 Automotive Socket Contact
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
IP Rating-
Voltage Rating12V
Current Rating2A
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
-
No. of Positions
8Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
12V
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
For Use With
AMP 2-2287720-1 Automotive Socket Contact
IP Rating
-
Current Rating
2A
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.339