Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč709.764 |
5+ | Kč704.497 |
10+ | Kč699.230 |
25+ | Kč526.680 |
50+ | Kč519.908 |
100+ | Kč513.137 |
Product Information
Product Overview
The 1410140-1 is a 144-position 9-row 16-column vertical Board-to-Board High Speed Connector with 1.27µm gold-plated phosphor bronze contacts and black LCP housing. This MULTIGIG RT product is a backplane interconnect family that offers levels of flexibility and customization. This printed circuit based, pinless, interconnect family is comprised of modular components, which can be used in a variety of combinations. Customizable impedance is matched with printed circuit wafer interface. Optimized footprints for signal integrity and ease of board design. It utilizes a 0.56mm diameter via for backplane connector for lower cost board fabrication.
- Switch slot board
- Centre guide location
- Polarization mating alignment type
- 10Gbps Performance
- Superior crosstalk performance
Applications
Aerospace, Defence, Military, Communications & Networking
Technical Specifications
MULTIGIG RT
1.8mm
Receptacle
16Rows
Phosphor Bronze
Lead (21-Jan-2025)
144Contacts
Backplane
Press Fit
1.8mm
Gold Plated Contacts
Alternatives for 1410140-1
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Product Compliance Certificate