Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No1982295-1
Order Code1877711
Product RangeET Power
Your Part Number
Technical Datasheet
986 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč81.958 |
| 10+ | Kč69.798 |
| 100+ | Kč53.018 |
| 250+ | Kč46.208 |
| 500+ | Kč40.371 |
| 1000+ | Kč39.642 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč81.96 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No1982295-1
Order Code1877711
Product RangeET Power
Technical Datasheet
No. of Contacts2Contacts
Product RangeET Power
Connector MountingPanel Mount
Contact Termination TypeSolder
Pitch Spacing7.8mm
GenderHeader
Contact GenderPin
Contact MaterialCopper Alloy
Contact PlatingSilver Plated Contacts
Connector Shell Size-
No. of Rows1Rows
SVHCNo SVHC (27-Jun-2024)
Product Overview
The 1982295-1 is a 2-positiom 1-row right-angle PCB Header with silver-plated copper alloy coding contacts and a high temperature liquid crystal polymer insulator.
- UL94V-0 Flammability
Applications
Industrial, Computers & Computer Peripherals
Technical Specifications
No. of Contacts
2Contacts
Connector Mounting
Panel Mount
Pitch Spacing
7.8mm
Contact Gender
Pin
Contact Plating
Silver Plated Contacts
No. of Rows
1Rows
Product Range
ET Power
Contact Termination Type
Solder
Gender
Header
Contact Material
Copper Alloy
Connector Shell Size
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004235