Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2337815-2
Order Code3020107
Your Part Number
Technical Datasheet
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,560.371 |
| 5+ | Kč1,365.325 |
| 10+ | Kč1,131.366 |
| 25+ | Kč1,014.144 |
| 50+ | Kč936.320 |
| 100+ | Kč873.818 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,560.37 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2-2337815-2
Order Code3020107
Technical Datasheet
Connector to ConnectorHD Mini-SAS Plug to HD Mini-SAS Plug
Connector Type AMini SAS HD 36 Position Plug
Connector Type BMini SAS HD 36 Position Plug
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Jacket Colour-
Product Range-
SVHCBis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Technical Specifications
Connector to Connector
HD Mini-SAS Plug to HD Mini-SAS Plug
Connector Type B
Mini SAS HD 36 Position Plug
Cable Length - Imperial
3.28ft
Product Range
-
Connector Type A
Mini SAS HD 36 Position Plug
Cable Length - Metric
1m
Jacket Colour
-
SVHC
Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Bis(2-ethylhexyl) tetrabromophthalate covering any of the individual isomers and/or combinations thereof (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.065521