Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | Kč147.220 |
10+ | Kč125.149 |
100+ | Kč115.117 |
250+ | Kč98.815 |
500+ | Kč96.809 |
1000+ | Kč94.802 |
Product Information
Product Overview
The 2007435-1 is a 19-posistion HDMI Receptacle with gold-plated contacts, through hole PCB mount and flag PCB orientation. High-definition multimedia interface technology is an interface for consumer electronics products such as digital television, set-top boxes and DVD players. HDMI technology supports standard, enhanced or high-definition video plus multi-channel audio on a single cable. 19 positions and 5Gbps of bandwidth to support video and multi-channel audio in a single cable. Easy-to-use friction lock design provides secure electrical contact and smooth cable insertion/extraction.
- Simple, user-friendly connector
- Replaces existing audio and digital cabling in one assembly
- Easy-to-use friction lock design
- Full shielding for ESD protection and lead-free process available
Applications
Consumer Electronics, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
19Contacts
PCB Mount
Gold Plated Contacts
-
Jack
Through Hole Right Angle
Metal Body
No SVHC (21-Jan-2025)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate