Print Page
Image is for illustrative purposes only. Please refer to product description.
34 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč608.441 |
| 5+ | Kč417.080 |
| 10+ | Kč396.766 |
| 50+ | Kč379.210 |
| 100+ | Kč356.387 |
| 250+ | Kč329.802 |
Price for:Each
Minimum: 1
Multiple: 1
Kč608.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2108844-1
Order Code3874797
Technical Datasheet
Antenna TypePatch
Frequency Min1.559GHz
Frequency Max1.61GHz
Antenna MountingAdhesive
Gain5.4dB
VSWR1.5
Input Power-
Input Impedance50ohm
Antenna PolarisationRight Hand Circular
Product Range-
SVHCLead (21-Jan-2025)
Technical Specifications
Antenna Type
Patch
Frequency Max
1.61GHz
Gain
5.4dB
Input Power
-
Antenna Polarisation
Right Hand Circular
SVHC
Lead (21-Jan-2025)
Frequency Min
1.559GHz
Antenna Mounting
Adhesive
VSWR
1.5
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85291095
US ECCN:7A994
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002