Print Page
Image is for illustrative purposes only. Please refer to product description.
1,701 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | Kč158.004 | 
| 10+ | Kč138.692 | 
| 100+ | Kč103.079 | 
| 250+ | Kč101.072 | 
| 500+ | Kč99.066 | 
| 1000+ | Kč96.809 | 
Price for:Each
Minimum: 1
Multiple: 1
Kč158.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2110304-1
Order Code4155216
Technical Datasheet
Cage TypeSFP+ Cage
Port Configuration1 x 1 (Port)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole Mount Right Angle
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cage Type
SFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole Mount Right Angle
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
Light Pipes
Without Light Pipe
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85177900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00659
Product traceability