Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 9900+ | Kč13.493 |
Price for:Each (Supplied on Cut Tape)
Minimum: 9900
Multiple: 9900
Kč133,580.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118707-4
Order Code3792682
Shielding TypeEMI Shielding
Gasket MaterialAluminium Foil
Product Length16.5mm
Product Width16.5mm
Product Depth3.6mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Shielding Type
EMI Shielding
Product Length
16.5mm
Product Depth
3.6mm
SVHC
To Be Advised
Gasket Material
Aluminium Foil
Product Width
16.5mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:59039099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001