Print Page
Image is for illustrative purposes only. Please refer to product description.
1,996 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč89.786 |
| 10+ | Kč63.954 |
| 25+ | Kč60.443 |
| 50+ | Kč57.182 |
| 100+ | Kč53.420 |
| 500+ | Kč52.668 |
| 1000+ | Kč42.636 |
| 2500+ | Kč41.633 |
Price for:Each
Minimum: 1
Multiple: 1
Kč89.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2118907-1.
Order Code3549711
Technical Datasheet
Antenna TypePCB
Frequency Min5.925GHz
Frequency Max7.125GHz
Antenna MountingAdhesive
Gain5.3dBi
VSWR2
Input Power10W
Input Impedance50ohm
Antenna PolarisationLinear
Product Range-
Technical Specifications
Antenna Type
PCB
Frequency Max
7.125GHz
Gain
5.3dBi
Input Power
10W
Antenna Polarisation
Linear
Frequency Min
5.925GHz
Antenna Mounting
Adhesive
VSWR
2
Input Impedance
50ohm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:5A991.g
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001996