Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2287076-2
Order Code2770014
Product RangeCFP2/CFP4 Series
Technical Datasheet
4 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč624.492 |
| 5+ | Kč615.463 |
| 10+ | Kč606.434 |
| 25+ | Kč597.155 |
| 50+ | Kč588.126 |
| 100+ | Kč579.097 |
Price for:Each
Minimum: 1
Multiple: 1
Kč624.49 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2287076-2
Order Code2770014
Product RangeCFP2/CFP4 Series
Technical Datasheet
Cage TypeCFP2 Cage
Port Configuration1 x 2 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeCFP2/CFP4 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Designed for high speed communications, the CFP2 and CFP4 Series interconnects transfer data 2.8 times faster than current CFP products, achieving 28 Gbps per lane for over 100 Gbps Ethernet (and other protocols) in a high density, 0.6mm contact pitch. In addition, they provide excellent signal integrity and feature a ruggedized cage construction for a more robust solution than the competition, helping ensure reliable connections.
- Up to 4x data rate per 19” line card vs CFP
- Up to 60% lower power consumption vs CFP
- 0.6mm pitch SMT receptacle connectors
- Pin counts: CFP2: 104 pins; CFP4: 56 pins
Applications
Data / Computing, Telecommunications, Transportation
Technical Specifications
Cage Type
CFP2 Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 2 (Ganged)
Light Pipes
Without Light Pipe
Product Range
CFP2/CFP4 Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0012