Print Page
Image is for illustrative purposes only. Please refer to product description.
353 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč34.360 |
| 11+ | Kč25.331 |
| 33+ | Kč22.923 |
| 90+ | Kč20.490 |
| 225+ | Kč18.083 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč34.36 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2309408-1
Order Code2816619
Memory / Card TypeSODIMM
Connector TypeSODIMM Socket
Insert & Eject MechanismCam-In Locking
No. of Contacts260Contacts
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Memory / Card Type
SODIMM
Insert & Eject Mechanism
Cam-In Locking
Contact Material
Copper Alloy
Product Range
-
Connector Type
SODIMM Socket
No. of Contacts
260Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00272