Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč693.211 |
| 5+ | Kč633.019 |
| 10+ | Kč572.576 |
| 25+ | Kč559.033 |
| 50+ | Kč545.239 |
| 100+ | Kč519.156 |
Price for:Each
Minimum: 1
Multiple: 1
Kč693.21 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2315050-1
Order Code2896223
Technical Datasheet
Cage TypezQSFP+ Cage
Port Configuration1 x 2 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWith Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range-
SVHCTo Be Advised
Product Overview
- For Use With QSFP MSA Compatible Transceiver
- Operating Temperature Range: -40 – 85 °C[-40 – 185 °F]
- 1 x 2 Port Matrix Configuration
- Lightpipe configuration: Quad Rounds
Applications
Electronics Design, Industrial, Signalling, Signal Processing
Technical Specifications
Cage Type
zQSFP+ Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
To Be Advised
Port Configuration
1 x 2 (Ganged)
Light Pipes
With Light Pipe
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
Product traceability