Print Page
Image is for illustrative purposes only. Please refer to product description.
40 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč1,108.787 |
| 5+ | Kč1,025.772 |
| 10+ | Kč942.506 |
| 25+ | Kč884.572 |
Price for:Each
Minimum: 1
Multiple: 1
Kč1,108.79 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2315853-2
Order Code2946007
Technical Datasheet
Cage TypeOSFP Cage
Port Configuration1 x 4 (Ganged)
Heat SinkWithout Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
TE's octal small form-factor pluggable (OSFP) I/O connectors support aggregatedata rates up to 200 Gbps (8 x 28G NRZ) and 400 Gbps (8 x 56G PAM-4), with a roadmap to 112 Gbps PAM-4. They utilize integrated thermal heatsink technology in the plug to provide superior performance and signal integrity needed at 400G data rates and can fit 36 ports of an 8 lane interface in a 1RU switch form factor, aligning with current and next-generation silicon roadmaps
- Applications: Servers, Switches, Storage Devices, Routers etc.
Applications
Communications & Networking, Data / Computing, Industrial, Telecommunications
Technical Specifications
Cage Type
OSFP Cage
Heat Sink
Without Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 4 (Ganged)
Light Pipes
Without Light Pipe
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.25764