Print Page
Image is for illustrative purposes only. Please refer to product description.
700 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 350+ | Kč128.660 |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
Kč45,031.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2358336-2
Order Code3770939
No. of Contacts68Contacts
Connector TypeSAS / PCIe
Contact Termination TypeSurface Mount
Product Range-
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
TE Connectivity’s (TE) 4th generation SAS and PCIe receptacles (U.2/U.3) are 68-position PCB connectors which can offer good performance on speed, interface compatibility and system flexibility to address the needs of customers’ next generation platforms and facilitate optimal performance of NVMe (Non-Volatile Memory Express) storage solutions. Typical applications include mainstream servers, enterprise storage systems, external storage systems, mezzanine cards, processor and storage blades.
- Enhanced data performance supports PCIe Gen 4 (16GT/s), SAS 4.0 (24Gbps) and tri-mode storage
- Interfaces are backward compatible to address SFF-8639
- Compatible to SFF-8630, SFF-8680 and SFF-8432 interfaces
- Backward compatible to 12G, 6G and 3G SAS and SATA connectors
- No need for board design changes when using drives with different protocols
- Easy implementation of high speed SSDs, HDDs and PCIe products
- No board design change is required when upgrading from Gen 3 to Gen 4
- Help prevent misalignment with self-alignment feature that supports blind-mating
- Black colour LCP (Liquid Crystal Polymer) housing
- Gen4 PCIe/SAS generation, UL 94V-0 UL flammability rating
Technical Specifications
No. of Contacts
68Contacts
Connector Type
SAS / PCIe
Product Range
-
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Gender
Receptacle
Contact Termination Type
Surface Mount
Connector Mounting
PCB Mount
Contact Material
Copper Alloy
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability