Print Page
Image is for illustrative purposes only. Please refer to product description.
373 In Stock
Need more?
.
.
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | Kč297.700 |
| 10+ | Kč247.289 |
| 25+ | Kč229.984 |
| 100+ | Kč198.132 |
| 250+ | Kč185.341 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
Kč297.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2359845-1
Order Code3779331
Product RangeHSIO Series
Cage TypeSFP-DD Cage
Port Configuration1 x 1 (Single)
Heat SinkWith Heat Sink
Light PipesWithout Light Pipe
Connector MountingThrough Hole, Press-Fit
Product RangeHSIO Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Cage Type
SFP-DD Cage
Heat Sink
With Heat Sink
Connector Mounting
Through Hole, Press-Fit
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Single)
Light Pipes
Without Light Pipe
Product Range
HSIO Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001