Print Page
Image is for illustrative purposes only. Please refer to product description.
183 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: Kč680.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | Kč321.776 |
10+ | Kč266.851 |
25+ | Kč255.565 |
50+ | Kč248.543 |
100+ | Kč241.520 |
250+ | Kč240.266 |
500+ | Kč239.263 |
Price for:Each
Minimum: 1
Multiple: 1
Kč321.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2386906-1
Order Code3819566
Technical Datasheet
Connector to ConnectorCircular Plug to Free End
No. of Positions4Ways
Cable Length - Imperial19.7"
Cable Length - Metric500mm
Jacket Colour-
Product Range-
Technical Specifications
Connector to Connector
Circular Plug to Free End
Cable Length - Imperial
19.7"
Jacket Colour
-
No. of Positions
4Ways
Cable Length - Metric
500mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03275
Product traceability