Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834334-3
Order Code3105670
Product RangeBuchanan
Technical Datasheet
800 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders Kč0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 400+ | Kč19.337 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
Kč7,734.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No2834334-3
Order Code3105670
Product RangeBuchanan
Technical Datasheet
Pitch Spacing4mm
No. of Positions3Ways
Wire Size AWG Min22AWG
Wire Size AWG Max18AWG
Conductor Area CSA-
Wire Connection MethodPoke In
Rated Current6A
Rated Voltage320V
Block Orientation-
Product RangeBuchanan
SVHCTo Be Advised
Technical Specifications
Pitch Spacing
4mm
Wire Size AWG Min
22AWG
Conductor Area CSA
-
Rated Current
6A
Block Orientation
-
SVHC
To Be Advised
No. of Positions
3Ways
Wire Size AWG Max
18AWG
Wire Connection Method
Poke In
Rated Voltage
320V
Product Range
Buchanan
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005